Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT39083A 160-RND
Order Code473246502
Product RangeRedLine Series
Also Known AsGTIN UPC EAN: 5013969251814
Your Part Number
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $113.510 ($124.861) |
Price for:Each
Minimum: 1
Multiple: 1
$113.51 ($124.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT39083A 160-RND
Order Code473246502
Product RangeRedLine Series
Also Known AsGTIN UPC EAN: 5013969251814
Technical Datasheet
Cutter TypeSide
Overall Length165mm
Cut TypeDiagonal
Cutting Capacity Max4mm
Cutting Edge Hardness-
Product RangeRedLine Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RedLine VDE CombiCutter is the ultimate 4-in-1 electrical tool, integrating a powerful cutter with dedicated wire stripping notches, a patress screw shear, and a wire bending anvil. VDE certified for safe live working up to 1,000V and fully tether-ready, its improved handle design ensures superior leverage, comfort, and safety for demanding construction and industrial applications.
- Combines cutting jaws, a patress screw shear (3.5mm), stripping notches (1.5mm² and 2.5mm²), and a wire bending anvil for damage-free doubling back
- Individually tested to 10,000V for safe live working up to 1,000V, conforming to EN60900
- Features rounded, ergonomic handles with 30% more material to provide superior leverage and significantly reduce hand fatigue
- Integrated tether connection points ensure compliance with VDE and ANSI standards for secure working at height
- C.K optimised cutting geometry handles capacities of hard (2.0mm), medium hard (2.8mm), and soft (<gt/>4.0mm)
- Made from drop-forged special alloy steel with induction hardened jaws, ensuring outstanding long-term performance in a 165mm length
Technical Specifications
Cutter Type
Side
Cut Type
Diagonal
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
165mm
Cutting Capacity Max
4mm
Product Range
RedLine Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219