Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT39081A 160-RND
Order Code473246202
Product RangeRedLine Series
Also Known AsGTIN UPC EAN: 5013969251746
Your Part Number
Technical Datasheet
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $94.250 ($103.675) |
Price for:Each
Minimum: 1
Multiple: 1
$94.25 ($103.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT39081A 160-RND
Order Code473246202
Product RangeRedLine Series
Also Known AsGTIN UPC EAN: 5013969251746
Technical Datasheet
Cutter TypeSide
Overall Length170mm
Cut TypeDiagonal
Cutting Capacity Max4mm
Cutting Edge Hardness-
Product RangeRedLine Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RedLine VDE Combicutter is a multi-functional cutter, featuring a dedicated patress screw shear for damage-free cutting of 3.5mm screws, alongside powerful cutting jaws. Engineered with an improved handle design for greater leverage and reduced fatigue, this tool is VDE certified for safe live working up to 1,000V and is fully tether-ready for secure work at height in construction and industrial settings.
- Includes a precision patress screw shear for clean, damage-free cutting of 3.5mm patress screws
- Individually tested to 10,000V for safe live working up to 1,000V, conforming to EN60900
- Features a rounded, ergonomic handle with 30% more material to provide greater leverage and significantly reduce hand fatigue
- Integrated tether connection points ensure compliance with VDE and ANSI standards for secure working at height
- C.K optimised cutting geometry handles capacities of hard (2.0mm), medium hard (2.8mm), and soft (<gt/>4.0mm)
- Made from drop-forged special alloy steel with induction hardened jaws, ensuring outstanding long-term performance
Technical Specifications
Cutter Type
Side
Cut Type
Diagonal
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
170mm
Cutting Capacity Max
4mm
Product Range
RedLine Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.221