Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT39077A 180-RND
Order Code473246102
Product RangeRedLine Series
Also Known AsGTIN UPC EAN: 5013969251883
Your Part Number
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $98.580 ($108.438) |
Price for:Each
Minimum: 1
Multiple: 1
$98.58 ($108.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT39077A 180-RND
Order Code473246102
Product RangeRedLine Series
Also Known AsGTIN UPC EAN: 5013969251883
Technical Datasheet
Plier StyleTapered nose
Jaw Opening Max-
Overall Length190mm
Product RangeRedLine Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RedLine VDE Access Plier is specially designed for intricate electrical installation work where space is restricted, such as in recessed cabinets and cable trays. Its streamlined, tapered nose provides superior access, while unique jaw features securely grip nuts and hold cable clips. Fully VDE certified to 1,000V and tether-ready, this multi-functional tool offers enhanced leverage and total safety.
- Streamlined, tapered nose and 190mm length are ideal for gripping nuts and cutting wires in recessed cabinets and confined spaces
- Features a gutter nut holder for square nuts on cable trays and a 90° pin holder to secure cable clips/nails for hammering
- Individually tested to 10,000V for safe live working up to 1,000V, conforming to IEC 60900:2004
- New rounded handles with 30% more material provide greater leverage and an ergonomic, anti-slip grip to reduce fatigue
- Integrated tether connection points ensure compliance with VDE and ANSI standards for secure working at height
- Drop-forged special alloy steel with induction hardened jaws and C.K optimised geometry
- Cutting capacities: hard (1.6mm), medium hard (2.5mm), and soft (<gt/>4.0mm)
Technical Specifications
Plier Style
Tapered nose
Overall Length
190mm
SVHC
No SVHC (25-Jun-2025)
Jaw Opening Max
-
Product Range
RedLine Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.247