Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT39076A 170-RND
Order Code473245902
Product RangeRedLine Series
Also Known AsGTIN UPC EAN: 5013969251791
Your Part Number
Technical Datasheet
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $79.405 ($87.3455) |
Price for:Each
Minimum: 1
Multiple: 1
$79.40 ($87.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT39076A 170-RND
Order Code473245902
Product RangeRedLine Series
Also Known AsGTIN UPC EAN: 5013969251791
Technical Datasheet
Plier StyleSnipe Nose
Jaw Opening Max-
Overall Length175mm
Product RangeRedLine Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RedLine VDE Snipe Nose Plier is expertly engineered for precision gripping, bending, and cutting in confined live working environments across construction, renewables, and industrial applications. The new, improved handle design provides greater leverage and reduces fatigue, while the VDE approval and integrated tether connection ensure safe use up to 1,000V and secure working at height.
- Individually tested to 10,000V for safe live working up to 1,000V, conforming to IEC 60900:2004
- The snipe nose design allows for precise gripping, bending, and manipulation of components in confined or hard-to-reach spaces
- Longer, rounded handles feature 30% more material to provide greater leverage, reducing hand fatigue during extended use
- Integrated tether connection points ensure compliance with VDE and ANSI standards for secure working at height
- Made from drop-forged special alloy steel with induction hardened jaws and C.K optimized cutting geometry for long-term performance
- Handles capacities of hard (1.4mm), medium hard (2.0mm), and soft (<gt/>4.0mm), all in a compact 175mm tool length
Technical Specifications
Plier Style
Snipe Nose
Overall Length
175mm
SVHC
No SVHC (25-Jun-2025)
Jaw Opening Max
-
Product Range
RedLine Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.193