Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT39073A 160-RND
Order Code473245302
Product RangeRedLine Series
Also Known AsGTIN UPC EAN: 5013969251852
Your Part Number
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $105.595 ($116.1545) |
Price for:Each
Minimum: 1
Multiple: 1
$105.60 ($116.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT39073A 160-RND
Order Code473245302
Product RangeRedLine Series
Also Known AsGTIN UPC EAN: 5013969251852
Technical Datasheet
Cutter TypeSide
Overall Length170mm
Cut TypeDiagonal
Cutting Capacity Max4mm
Cutting Edge Hardness-
Product RangeRedLine Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
These RedLine VDE Side Cutters offer the versatility of wire stripping along with powerful, safe cutting, making them essential for construction, renewables, and industrial live working. The tool features dedicated wire stripping notches for 1.5mm² and 2.5mm² wires, alongside an improved handle design that provides greater leverage and integrated tether points for secure work at height. VDE certified and individually tested to 10,000V, this plier guarantees safe operation up to 1,000V.
- Features dedicated wire stripping notches for effortless and damage-free stripping of 1.5mm² and 2.5mm² wire
- Individually tested to 10,000V for safe live working up to 1,000V, conforming to IEC 60900:2004
- Longer, rounded handles feature 30% more material to provide greater leverage, reducing hand fatigue during extended use
- Integrated tether connection points ensure compliance with VDE and ANSI standards for secure working at height
- Induction hardened jaws and C.K optimized cutting geometry provide versatile capacities: hard (2.0mm), medium hard (2.8mm), and soft (<gt/>4.0mm)
- The two-component, ergonomic handle includes anti-slip horns for increased comfort, control, and safety in all applications
Technical Specifications
Cutter Type
Side
Cut Type
Diagonal
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
170mm
Cutting Capacity Max
4mm
Product Range
RedLine Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215