Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT39072A 160-RND
Order Code473245002
Product RangeRedLine Series
Also Known AsGTIN UPC EAN: 5013969251715
Your Part Number
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $80.155 ($88.1705) |
Price for:Each
Minimum: 1
Multiple: 1
$80.16 ($88.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT39072A 160-RND
Order Code473245002
Product RangeRedLine Series
Also Known AsGTIN UPC EAN: 5013969251715
Technical Datasheet
Plier StyleCombination
Jaw Opening Max-
Overall Length173mm
Product RangeRedLine Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
This RedLine VDE Combination Plier is a multi-functional tool engineered for power, safety, and comfort across construction, renewables, and industrial live working environments. The new, improved handles provide greater leverage and feature integrated tether points for secure work at height. VDE certified and individually tested to 10,000V, this plier is your reliable all-in-one solution for gripping, cutting, and shaping up to 1,000V.
- Individually tested to 10,000V for safe live working up to 1,000V, conforming to EN60900 and ISO5746
- Features a rounded, ergonomic handle design with 30% more material to provide greater leverage and significantly reduce hand fatigue
- Integrated tether connection points ensure compliance with VDE and ANSI standards for secure working at height
- Made from drop-forged special alloy steel with induction hardened jaws and C.K optimized cutting geometry for long-term performance
- Handles capacities of hard (1.6mm), medium hard (2.5mm), and soft (<gt/>4.0mm), all in a compact 173mm tool length
Technical Specifications
Plier Style
Combination
Overall Length
173mm
SVHC
No SVHC (25-Jun-2025)
Jaw Opening Max
-
Product Range
RedLine Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.214