Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT39070A 200-RND
Order Code473244902
Product RangeRedLine Series
Also Known AsGTIN UPC EAN: 5013969251845
Your Part Number
Technical Datasheet
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $95.830 ($105.413) |
Price for:Each
Minimum: 1
Multiple: 1
$95.83 ($105.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT39070A 200-RND
Order Code473244902
Product RangeRedLine Series
Also Known AsGTIN UPC EAN: 5013969251845
Technical Datasheet
Plier StyleBent Nose
Overall Length215mm
Product RangeRedLine Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RedLine VDE Bent Nose Plier is engineered for superior access, safety, and performance in construction, renewables, and industrial live working. The new, improved handle design with 30% more material provides greater leverage and reduces fatigue, while the bent nose design allows for intricate work in hard-to-reach areas. Fully VDE certified and tether-ready, this plier guarantees secure operation up to 1,000V and at height.
- Individually tested to 10,000V for safe live working up to 1,000V, conforming to IEC 60900:2004
- The bent nose design allows for precise operation, gripping, and wire bending in confined or awkward spaces
- Longer, rounded handles feature 30% more material to provide greater leverage, reducing hand fatigue during extended use
- Constructed from drop-forged special alloy steel with induction hardened jaws and C.K optimized cutting geometry for long-term performance
- The two-component, ergonomic handle includes anti-slip horns for increased comfort, control, and safety
- Fully integrated tether connection points conform to VDE and ANSI standards for secure working at height
- Cutting jaws can handle capacities of hard (1.6mm), medium hard (2.5mm), and soft (<gt/>4.0mm) with a total tool length of 215mm
Technical Specifications
Plier Style
Bent Nose
Product Range
RedLine Series
Overall Length
215mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23