Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T3886Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 246925701 |
| Product Range | CK Tools - Ecotronic ESD Cutters |
| Also Known As | GTIN UPC EAN: 5013969938869 |
| Your Part Number | |
| Technical Datasheet |
60 total stock globally
Need more?
60 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.760 ($27.236) |
Price for:Each
Minimum: 1
Multiple: 1
$24.76 ($27.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T3886Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 246925701 |
| Product Range | CK Tools - Ecotronic ESD Cutters |
| Also Known As | GTIN UPC EAN: 5013969938869 |
| Technical Datasheet | |
| Cutter Type | Side |
| Overall Length | 139mm |
| Cut Type | Full Flush |
| Cutting Capacity Max | 1.3mm |
| Cutting Edge Hardness | - |
| Product Range | CK Tools - Ecotronic ESD Cutters |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
- Lightweight, precision side cutters for fine cutting applications
- Suitable for cutting soft copper wires of up to 1.3mmØ / 16AWG
- Slim, tapered and relieved head for access in narrow and confined spaces
- Sharp, precision ground cutting edges with a full flush cut
- Special tool steel blade, hardened for long-term cutting performance
- Elecro-static discharging handles - dissipative 10⁸
- Contoured, dual component handle design for comfortable working
- Black oxidised finish for corrosion resistance and reduced glare
- Smooth-action return spring for convenience during repetitive work
- Joint with durable stainlesss steel rivet
- Technical information: Total length: 139 mm. Blade length: 10 mm. Cutting angle: 21°. Head Height (from joint to tip): 21 mm
- Head Width (Widest point): 11 mm. Steel Thickness: 2,5 mm. Cutting Capacity (Copper only) : 1,3 mm / 16 AWG
Technical Specifications
| Cutter Type | Side |
|---|---|
| Cut Type | Full Flush |
| Cutting Edge Hardness | - |
| SVHC | No SVHC (21-Jan-2025) |
| Overall Length | 139mm |
|---|---|
| Cutting Capacity Max | 1.3mm |
| Product Range | CK Tools - Ecotronic ESD Cutters |
Technical Docs (1)
Alternatives for T3886
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .299371 |
