Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T3774Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 182431901 |
| Product Range | CK Tools - Precision Side Cutters |
| Also Known As | GTIN UPC EAN: 5013969500301 |
| Your Part Number | |
| Technical Datasheet |
10 total stock globally
7 more incoming. You can reserve stock now
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $49.080 ($53.988) |
Price for:Each
Minimum: 1
Multiple: 1
$49.08 ($53.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T3774Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 182431901 |
| Product Range | CK Tools - Precision Side Cutters |
| Also Known As | GTIN UPC EAN: 5013969500301 |
| Technical Datasheet | |
| Cutter Type | Side |
| Overall Length | 120mm |
| Cut Type | Mini Bevel |
| Cutting Capacity Max | - |
| Cutting Edge Hardness | - |
| Product Range | CK Tools - Precision Side Cutters |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
Supplied in various sizes and shapes, with the option of ESD safe versions, these cutters are ideal for detailed electronics work.
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Induction hardened jaws for outstanding long term performance
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- PVC handles for comfort & grip
- Joint: Laid on joint
- Oval head
- Bevel: Mini-Bevel
- Length of cutting edges: 13mm
- Overall length: 120mm
- Cutting capacities wire: Hard: 0.4 mm / Medium Hard: 1.0 mm / Soft: 1.5 mm
Technical Specifications
| Cutter Type | Side |
|---|---|
| Cut Type | Mini Bevel |
| Cutting Edge Hardness | - |
| SVHC | No SVHC (21-Jan-2025) |
| Overall Length | 120mm |
|---|---|
| Cutting Capacity Max | - |
| Product Range | CK Tools - Precision Side Cutters |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06 |
