Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3756 25Copy
Manufacturer Standard Lead Time7 weeks
Order Code14641902
Also Known AsGTIN UPC EAN: 5013969497908
Your Part Number
114 total stock globally
Need more?
114 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $56.140 ($61.754) |
Price for:Each
Minimum: 1
Multiple: 1
$56.14 ($61.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3756 25Copy
Manufacturer Standard Lead Time7 weeks
Order Code14641902
Also Known AsGTIN UPC EAN: 5013969497908
Technical Datasheet
Stripping Capacity AWG30AWG
Stripping Capacity Metric0.25mm
For Use WithPVC, PTFE & Coated Wires
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This C.K Precision Wire Stripper is a compact tool dedicated to repeatable, damage-free stripping of 0.25mm (30 AWG) fine-gauge wire with PVC, Teflon, and similar coatings. Featuring specially hardened blades for outstanding long-term performance, this tool provides a 50mm scale and depth stop, making it ideal for accurate, precise, and damage-free work in detailed electronics.
- Compact precision wire strippers for repeatable, damage free stripping of PVC, PTFE & similar coated wire
- Graduated depth stop for stripping to precise lengths
- Specially hardened blades for outstanding long term performance
- 50 mm scale with 1 mm graduations and length stop
- For diameter: 0,25 mm (30 AWG)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stripping Capacity AWG
30AWG
For Use With
PVC, PTFE & Coated Wires
SVHC
No SVHC (25-Jun-2025)
Stripping Capacity Metric
0.25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
