Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- Induction hardened jaws for outstanding long term performance
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Chrome plated for corrosion protection
- According to ISO5749
- Cutting capacities wire: Hard: 1,8 mm / Medium hard: 2,3 mm / Soft: 4,0 mm
- Overall length: 180 mm
Technical Specifications
Cutter Type
Side
Cut Type
Diagonal
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
180mm
Cutting Capacity Max
4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28