Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT37021A 180-RNDCopy
Manufacturer Standard Lead Time8 weeks
Order Code473244701
Product RangeRedLine Series
Your Part Number
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $103.050 ($113.355) |
Price for:Each
Minimum: 1
Multiple: 1
$103.05 ($113.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT37021A 180-RNDCopy
Manufacturer Standard Lead Time8 weeks
Order Code473244701
Product RangeRedLine Series
Technical Datasheet
Cutter TypeSide
Overall Length190mm
Cut TypeDiagonal
Cutting Capacity Max6mm
Cutting Edge Hardness-
Product RangeRedLine Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Save 15% on CK Tools test and tool supplies, available until 4th September.
Technical Specifications
Cutter Type
Side
Cut Type
Diagonal
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
190mm
Cutting Capacity Max
6mm
Product Range
RedLine Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272
