Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT37021A 180-RND
Order Code4732447
Product RangeRedLine Series
Also Known AsGTIN UPC EAN: 5013969251869
Your Part Number
Technical Datasheet
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $150.410 ($165.451) |
| 6+ | $144.270 ($158.697) |
| 12+ | $138.620 ($152.482) |
Price for:Each
Minimum: 1
Multiple: 1
$150.41 ($165.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT37021A 180-RND
Order Code4732447
Product RangeRedLine Series
Also Known AsGTIN UPC EAN: 5013969251869
Technical Datasheet
Cutter TypeSide
Overall Length190mm
Cut TypeDiagonal
Cutting Capacity Max6mm
Cutting Edge Hardness-
Product RangeRedLine Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
These RedLine VDE High Leverage Side Cutters are engineered for superior power, precision, and safety in construction, renewables, and industrial live working environments. The longer, improved handle design provides greater leverage and reduces fatigue, while the VDE approval and integrated tether connection ensure safe use up to 1,000V and secure working at height.
- Individually tested to 10,000V for safe live working up to 1,000V
- Longer, rounded handles feature 30% more material to provide greater leverage and reduce hand fatigue
- Induction hardened jaws and C.K optimised geometry offer outstanding long-term performance
- Versatile cutting capacities: hard (2.2mm), medium hard (3.8mm), and soft (<gt/>6.0mm)
- Two-component, ergonomic handles include anti-slip horns for increased comfort, control, and safety
- Fully integrated tether connection points conform to VDE and ANSI standards for secure working at height
- Constructed from drop-forged special alloy steel with a total length of 190mm
Technical Specifications
Cutter Type
Side
Cut Type
Diagonal
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
190mm
Cutting Capacity Max
6mm
Product Range
RedLine Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272