Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T3530 06Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 209440201 |
| Also Known As | GTIN UPC EAN: 5013969480504 |
| Your Part Number | |
| Technical Datasheet |
138 total stock globally
Need more?
138 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.110 ($12.221) |
Price for:Each
Minimum: 1
Multiple: 1
$11.11 ($12.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T3530 06Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 209440201 |
| Also Known As | GTIN UPC EAN: 5013969480504 |
| Technical Datasheet | |
| Length | 150mm |
| Width | 18mm |
| Graduations | 0.5mm, 1mm, 1/16", 1/32", 1/64" |
| Tool Body Material | Steel |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
- Stainless steel for corrosion protection
- Permanent indented markings for wear resistance
- Fine graduations for accurate measurements
- Inch/Metric graduations
- Length: 150mm / 6"
Technical Specifications
| Length | 150mm |
|---|---|
| Graduations | 0.5mm, 1mm, 1/16", 1/32", 1/64" |
| Product Range | - |
| Width | 18mm |
|---|---|
| Tool Body Material | Steel |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90178010 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .018 |
