Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3527M 413Copy
Manufacturer Standard Lead Time7 weeks
Order Code326343701
Also Known AsGTIN UPC EAN: 5013969246216
Your Part Number
49 total stock globally
Need more?
49 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.170 ($15.587) |
Price for:Each
Minimum: 1
Multiple: 1
$14.17 ($15.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3527M 413Copy
Manufacturer Standard Lead Time7 weeks
Order Code326343701
Also Known AsGTIN UPC EAN: 5013969246216
Technical Datasheet
No. of Blades13
Blade Length100mm
Blade MaterialSteel
Measuring Range Min0.05mm
Measuring Range Max1mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Hardened spring steel
- Size indication on each blade
- Metric sizes in: 0.05, 0.10, 0.15, 0.20, 0.25, 0.30, 0.40, 0.50, 0.60, 0.70, 0.80, 0.90 and 1.00mm
- Length of Blades: 100mm
Technical Specifications
No. of Blades
13
Blade Material
Steel
Measuring Range Max
1mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
100mm
Measuring Range Min
0.05mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90173000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067
