Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T3451Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 231158301 |
| Your Part Number | |
| Technical Datasheet |
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.190 ($20.009) |
Price for:Each
Minimum: 1
Multiple: 1
$18.19 ($20.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T3451Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 231158301 |
| Technical Datasheet | |
| Instrument Type | Vernier Caliper |
| Measuring Range Max | 125mm |
| Resolution | - |
| Graduations | - |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
Designed for accurate internal, external and depth measurements.
- Roller adjustment along metric & imperial graduated rule
- Nickel plated for corrosion protection
- Capacity: 125 mm
Technical Specifications
| Instrument Type | Vernier Caliper |
|---|---|
| Resolution | - |
| Product Range | - |
| Measuring Range Max | 125mm |
|---|---|
| Graduations | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90173000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .106 |
