Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $81.920 ($90.112) |
| 6+ | $80.290 ($88.319) |
| 12+ | $78.650 ($86.515) |
Price for:Each
Minimum: 1
Multiple: 1
$81.92 ($90.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3224Copy
Order Code4167646
Technical Datasheet
Kit ContentsArbor, Large & Small Adapters
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Quick change arbour set
- Chuck style arbour with adapters to securely fit holesaw sizes 14-210mm
- Allows for quicker interchange of holesaws (up to 50%)
- C.K adaptors will also fit every brand of holesaws (with the exception of Bosch)
- Dimension is 64mm x 40mm x 235mm (W x D x H)
Contents
1 arbour, 1 large adapter (for holesaws up to 30mm), 1 small adapter (for holesaws over 32mm).
Notes
Users are advised to wear safety goggles and protective gloves.
Technical Specifications
Kit Contents
Arbor, Large & Small Adapters
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.306
