Print Page
Image is for illustrative purposes only. Please refer to product description.
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $105.250 ($115.775) |
Price for:Each
Minimum: 1
Multiple: 1
$105.25 ($115.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
T30199 is a Jokari PV-Strip Pro stripper. It is easy to handle due to the four-chamber system with clear assignment (1.5mm²/ 2.5mm²/ 4mm²+6mm²/ 10mm²+16mm²). Low weight and the ergonomic shape ensure effective use and good power transmission even in challenging areas of application.
- Quick and precise stripping of solar, security and energy cables from 1.5-16mm² (16-6AWG)
- Length stop can be adjusted accurately to the millimetre from 5-26mm to suit any solar connector
- Interchangeable and suitable for left and right-handed people
- Additional blade for making a longitudinal cut
- 135mm product width, 25mm product depth, 40mm product height
Warnings
Never use tool on or near live electrical circuits.
Notes
Jokari products are guaranteed for 1year against imperfect materials or workmanship. Damage caused through normal wear and tear or resulting from inappropriate use, is not covered.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022