Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT2241
Order Code473247501
Product RangeSNIP N GRIP Series
Your Part Number
Technical Datasheet
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $144.750 ($159.225) |
Price for:Each
Minimum: 1
Multiple: 1
$144.75 ($159.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT2241
Order Code473247501
Product RangeSNIP N GRIP Series
Technical Datasheet
Overall Length175mm
Cutting Capacity Max-
For Use With2.5mm, 3.6mm and 4.8mm Cable Ties
Blade Edge-
Product RangeSNIP N GRIP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Overall Length
175mm
For Use With
2.5mm, 3.6mm and 4.8mm Cable Ties
Product Range
SNIP N GRIP Series
Cutting Capacity Max
-
Blade Edge
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.307