Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoC8417
Order Code172541002
Product RangeCK Tools - Stainless Steel Scissors
Also Known AsGTIN UPC EAN: 5013969113204
Your Part Number
Technical Datasheet
36 total stock globally
69 more incoming. You can reserve stock now
36 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.190 ($18.909) |
Price for:Each
Minimum: 1
Multiple: 1
$17.19 ($18.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoC8417
Order Code172541002
Product RangeCK Tools - Stainless Steel Scissors
Also Known AsGTIN UPC EAN: 5013969113204
Technical Datasheet
Scissor TypeSewing / Embroidery
Blade Length - Metric-
Overall Length - Metric101.6mm
Blade Length - Imperial-
Overall Length - Imperial4"
Handle MaterialPlastic
Product RangeCK Tools - Stainless Steel Scissors
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Stainless steel, polished
- Ergonomic handles
- Size: 105mm / 4"
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Technical Specifications
Scissor Type
Sewing / Embroidery
Overall Length - Metric
101.6mm
Overall Length - Imperial
4"
Product Range
CK Tools - Stainless Steel Scissors
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Plastic
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82130000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02