Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part No484001Copy
Order Code1283270
Also Known AsGTIN UPC EAN: 5051074840011
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.410 ($43.351) |
| 6+ | $38.630 ($42.493) |
| 12+ | $37.840 ($41.624) |
Price for:Each
Minimum: 1
Multiple: 1
$39.41 ($43.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Locking pocket knife with a durable, sharp, high carbon steel blade and wire stripping notch for fast and convenient cable & wire stripping.
- Locking pocket knife
- With a durable, sharp, high carbon steel blade and wire stripping notch for fast and convenient cable & wire stripping
- Length (Closed): 95mm
Warnings
Applicable to UK sales only - Not to be sold to anyone under 18 years of age, order maybe held to check.
Technical Specifications
Knife Type
Folding
Blade Length
-
Product Range
-
Blade Material
-
Overall Length
95mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
