Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part No440007Copy
Manufacturer Standard Lead Time7 weeks
Order Code109882101
Also Known AsGTIN UPC EAN: 5051074400079
Your Part Number
61 total stock globally
24 more incoming. You can reserve stock now
61 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.970 ($4.367) |
Price for:Each
Minimum: 1
Multiple: 1
$3.97 ($4.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No440007Copy
Manufacturer Standard Lead Time7 weeks
Order Code109882101
Also Known AsGTIN UPC EAN: 5051074400079
Technical Datasheet
Overall Length140mm
Blade Length65mm
Tip Size3mm
Test Voltage250VAC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Insulated for working on potentially live circuits.
- VDE approved mainstester for assured safety
- Neon light for high visibility
- Pocket clip
- Conforms to VDE 0680-6 / DIN57680-6
- Blade: 3 x 65 mm
Technical Specifications
Overall Length
140mm
Tip Size
3mm
Product Range
-
Blade Length
65mm
Test Voltage
250VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
