Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | 430022Copy |
| Order Code | 1518897 |
| Also Known As | GTIN UPC EAN: 5051074300225 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | 430022Copy |
| Order Code | 1518897 |
| Also Known As | GTIN UPC EAN: 5051074300225 |
| Technical Datasheet | |
| Crimp Tool Type | Ratchet |
| For Use With | 8-3AWG Boot Lace Ferrules |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for 430022
1 Product Found
Product Overview
Designed for the safe and secure crimping of boot lace ferrules to wire sized between 10 and 25mm². These crimping pliers feature a heavy duty body construction with hardened steel jaws - guaranteed for up to 30,000 cycles. Factory set crimp pressures for the optimum connection safety. Full cycle ratchet mechanism for safe, repeatable results and comfortable ergonomic handles.
- Auto-stop ratchet system releases when correct pressure is applied to ensure precise crimping
- Precision engineered dies for quality crimps and safe connections
- Dies manufactured from fully hardened carbon alloy steel for strength & durability
- Heavy duty construction, tested up to 40,000 cycles, guaranteed for 30,000 crimps per tool
- Ergonomic design for increased comfort & control
- Designed for the safe & secure crimping of boot lace ferrules
- Capacity: 10-25 mm² / 8-3 AWG
- Total length: 230 mm
Technical Specifications
| Crimp Tool Type | Ratchet |
|---|---|
| Product Range | - |
| For Use With | 8-3AWG Boot Lace Ferrules |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .517 |
