Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | 430004Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 109878901 |
| Also Known As | GTIN UPC EAN: 5051074300041 |
| Your Part Number | |
| Technical Datasheet |
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $101.390 ($111.529) |
Price for:Each
Minimum: 1
Multiple: 1
$101.39 ($111.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | 430004Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 109878901 |
| Also Known As | GTIN UPC EAN: 5051074300041 |
| Technical Datasheet | |
| Stripping Capacity AWG | - |
| Stripping Capacity Metric | 6mm to 28mm |
| For Use With | Cable, Solid Conductors & Standard Wires |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
- Dual purpose cable stripper and plastic tube cutting tool
- Cutting blade automatically repositions from cutting around, to cutting along the sheath for fast and damage free stripping
- Hardened steel blade for outstanding long term performance
- High grade polyamide construction - light and strong
- Adjustable cutting depth for damage free stripping
- Capacity: 6mm - 28mm Ø
Technical Specifications
| Stripping Capacity AWG | - |
|---|---|
| For Use With | Cable, Solid Conductors & Standard Wires |
| SVHC | No SVHC (21-Jan-2025) |
| Stripping Capacity Metric | 6mm to 28mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for 430004
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .09979 |
