Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | 330013Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 136451401 |
| Also Known As | GTIN UPC EAN: 5051073300103 |
| Your Part Number | |
| Technical Datasheet |
851 total stock globally
Need more?
851 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $94.900 ($104.390) |
Price for:Each
Minimum: 1
Multiple: 1
$94.90 ($104.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | 330013Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 136451401 |
| Also Known As | GTIN UPC EAN: 5051073300103 |
| Technical Datasheet | |
| Stripping Capacity AWG | 30AWG to 20AWG |
| Stripping Capacity Metric | 0.25mm to 0.8mm |
| For Use With | Precision Wires |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
330013 is precision wire stripper. It is a compact tool designed for repeatable, damage-free stripping of fine-gauge wire with PVC, PTFE and similar coatings. Featuring specially hardened blades for outstanding long-term performance, this tool is adjustable to strip six precise wire diameters from 0.12mm to 0.4mm, making it ideal for detailed electronics and micro-stripping tasks.
- Designed for damage-free, repeatable stripping of fine wires with diameters from 0.25mm to 0.80mm Ø
- Easily adjustable to strip six common wire sizes: 0.25mm, 0.30mm, 0.40mm, 0.50mm, 0.60mm, 0.80mm Ø
- Includes a graduated depth stop that allows for quick and precise stripping to the required length
- Features specially hardened blades that ensure outstanding long-term performance and edge retention
- Compatible with a range of insulations, including PVC, PTFE, and similar coated wires
Technical Specifications
| Stripping Capacity AWG | 30AWG to 20AWG |
|---|---|
| For Use With | Precision Wires |
| SVHC | No SVHC (25-Jun-2025) |
| Stripping Capacity Metric | 0.25mm to 0.8mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .030844 |
