Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | 330011Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 146196701 |
| Also Known As | GTIN UPC EAN: 5051073300110 |
| Your Part Number | |
| Technical Datasheet |
380 total stock globally
Need more?
380 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $77.740 ($85.514) |
Price for:Each
Minimum: 1
Multiple: 1
$77.74 ($85.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | 330011Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 146196701 |
| Also Known As | GTIN UPC EAN: 5051073300110 |
| Technical Datasheet | |
| Stripping Capacity AWG | 28AWG to 18AWG |
| Stripping Capacity Metric | 0.3mm to 1mm |
| For Use With | Precision Wires |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
This C.K Precision Wire Stripper is a compact tool designed for repeatable, damage-free stripping of fine-gauge wire with PVC, Teflon, and similar coatings. Featuring specially hardened blades for outstanding long-term performance, this tool is adjustable to strip six precise wire diameters from 0.12mm to 0.4mm, making it ideal for detailed electronics and micro-stripping tasks.
- Specifically designed for damage-free, repeatable stripping of fine wires with diameters from 0.30mm to 1.00mm Ø
- Easily adjustable to strip six common wire sizes: 0.30mm, 0.40mm, 0.50mm, 0.60mm, 0.80mm and 1.00mm Ø
- Includes a graduated depth stop that allows for quick and precise stripping to the required length
- Features specially hardened blades that ensure outstanding long-term performance and edge retention
- Compatible with a range of insulations, including PVC, Teflon, and similar coated wires
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Stripping Capacity AWG | 28AWG to 18AWG |
|---|---|
| For Use With | Precision Wires |
| SVHC | No SVHC (25-Jun-2025) |
| Stripping Capacity Metric | 0.3mm to 1mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for 330011
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
