Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CITEC |
|---|---|
| Manufacturer Part No | TW1501KA.Copy |
| Order Code | 1502921 |
| Product Range | TW Series |
| Also Known As | 1-1676979-0 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - CITEC |
|---|---|
| Manufacturer Part No | TW1501KA.Copy |
| Order Code | 1502921 |
| Product Range | TW Series |
| Also Known As | 1-1676979-0 |
| Technical Datasheet | |
| Track Resistance | 500ohm |
| No. of Turns | 1Turns |
| Track Taper | Linear |
| Power Rating | 1W |
| Resistance Tolerance | ± 10% |
| Product Range | TW Series |
| Potentiometer Mounting | Panel Mount |
| Shaft Diameter | 6.35mm |
| No. of Gangs | 1 |
| Adjustment Type | Screwdriver Slot |
| Shaft Length | 25mm |
| Temperature Coefficient | ± 100ppm/°C |
| Potentiometer Type | High Power |
| Resistor Technology | Wirewound |
| Potentiometer Terminals | Solder Lug |
| Resistor Case / Package | - |
| Product Length | 42.5mm |
| Product Width | - |
| Product Height | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The TW150 series rugged high power control wire-wound Spindle Operated Potentiometer offers 1W power rating, low terminal resistance and excellent linearity.
- Proven reliability
- Excellent linearity
- Robust construction
- Enclosed sealing
- 1000MΩ at 500VDC Insulation resistance
- 100ppm/°C Temperature coefficient
- 10000 operations Mechanical endurance
Technical Specifications
| Track Resistance | 500ohm |
|---|---|
| Track Taper | Linear |
| Resistance Tolerance | ± 10% |
| Potentiometer Mounting | Panel Mount |
| No. of Gangs | 1 |
| Shaft Length | 25mm |
| Potentiometer Type | High Power |
| Potentiometer Terminals | Solder Lug |
| Product Length | 42.5mm |
| Product Height | - |
| Operating Temperature Max | 125°C |
| No. of Turns | 1Turns |
|---|---|
| Power Rating | 1W |
| Product Range | TW Series |
| Shaft Diameter | 6.35mm |
| Adjustment Type | Screwdriver Slot |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Technology | Wirewound |
| Resistor Case / Package | - |
| Product Width | - |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85331000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025 |
