Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CITEC |
|---|---|
| Manufacturer Part No | LT7339002A3K0JTG.Copy |
| Order Code | 1784322 |
| Product Range | LT73 Series |
| Your Part Number | |
| Technical Datasheet |
2 total stock globally
2 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.160 ($1.276) |
| 100+ | $1.070 ($1.177) |
| 500+ | $0.954 ($1.0494) |
| 1000+ | $0.896 ($0.9856) |
| 2000+ | $0.865 ($0.9515) |
| 4000+ | $0.839 ($0.9229) |
Price for:Each
Minimum: 1
Multiple: 1
$1.16 ($1.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CITEC |
|---|---|
| Manufacturer Part No | LT7339002A3K0JTG.Copy |
| Order Code | 1784322 |
| Product Range | LT73 Series |
| Technical Datasheet | |
| Resistance (25°C) | 3kohm |
| Thermistor Mounting | SMD |
| Product Range | LT73 Series |
| Operating Voltage Max | 50V |
| Operating Temperature Min | -40°C |
| Applications | - |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (10-Jun-2022) |
| Automotive Qualification Standard | - |
Technical Specifications
| Resistance (25°C) | 3kohm |
|---|---|
| Product Range | LT73 Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Thermistor Mounting | SMD |
|---|---|
| Operating Voltage Max | 50V |
| Applications | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000043 |
