Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CITEC |
|---|---|
| Manufacturer Part No | LT7330003K0JTGCopy |
| Order Code | 1174313 |
| Product Range | LT73 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | TE CONNECTIVITY - CITEC |
|---|---|
| Manufacturer Part No | LT7330003K0JTGCopy |
| Order Code | 1174313 |
| Product Range | LT73 Series |
| Technical Datasheet | |
| Resistance (25°C) | 3kohm |
| Thermistor Mounting | SMD |
| Product Range | LT73 Series |
| Operating Voltage Max | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Thermistor Type | PTC |
| Resistance Tolerance (25°C) | ± 5% |
| Holding Current Max | - |
| Trip Current | - |
| Switching Temperature Min | - |
| Switching Temperature Max | - |
| PTC Thermistor Diameter | - |
| Qualification | - |
Technical Specifications
| Resistance (25°C) | 3kohm |
|---|---|
| Product Range | LT73 Series |
| Operating Temperature Min | -40°C |
| Thermistor Type | PTC |
| Holding Current Max | - |
| Switching Temperature Min | - |
| PTC Thermistor Diameter | - |
| Thermistor Mounting | SMD |
|---|---|
| Operating Voltage Max | - |
| Operating Temperature Max | 125°C |
| Resistance Tolerance (25°C) | ± 5% |
| Trip Current | - |
| Switching Temperature Max | - |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
