Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CITEC |
|---|---|
| Manufacturer Part No | LT300014T261K0JCopy |
| Order Code | 1174306 |
| Product Range | LT Series |
| Also Known As | 1624329-2, LT 3000 1/4W 1K0 5% |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | TE CONNECTIVITY - CITEC |
|---|---|
| Manufacturer Part No | LT300014T261K0JCopy |
| Order Code | 1174306 |
| Product Range | LT Series |
| Also Known As | 1624329-2, LT 3000 1/4W 1K0 5% |
| Technical Datasheet | |
| Resistance (25°C) | 1kohm |
| Thermistor Mounting | Through Hole |
| Product Range | LT Series |
| Operating Voltage Max | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Thermistor Type | PTC |
| Resistance Tolerance (25°C) | ± 5% |
| Holding Current Max | - |
| Trip Current | - |
| Switching Temperature Min | - |
| Switching Temperature Max | - |
| PTC Thermistor Diameter | - |
| Qualification | - |
Product Overview
The LT300014T261K0J from TE Connectivity is a axial leaded linear PTC thermistor. The thermistor case is epoxy coated with axial leads permits automatic insertion. LT series thermistors are available in E24 grid resistance value ranging from 10 ohm to 10Kohm.
- Resistance tolerance is ±5%
- TCR tolerance is ±10%
- Power rating is 0.25W at 70°C
- Withstand voltage is 500V
- Operating temperature range from -40°C to 125°C
Applications
Industrial, Consumer Electronics, Portable Devices
Technical Specifications
| Resistance (25°C) | 1kohm |
|---|---|
| Product Range | LT Series |
| Operating Temperature Min | -40°C |
| Thermistor Type | PTC |
| Holding Current Max | - |
| Switching Temperature Min | - |
| PTC Thermistor Diameter | - |
| Thermistor Mounting | Through Hole |
|---|---|
| Operating Voltage Max | - |
| Operating Temperature Max | 125°C |
| Resistance Tolerance (25°C) | ± 5% |
| Trip Current | - |
| Switching Temperature Max | - |
| Qualification | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000158 |
