Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CITEC |
|---|---|
| Manufacturer Part No | LT300014T2610KJCopy |
| Order Code | 1174308 |
| Product Range | LT Series |
| Also Known As | 1624329-1, LT 3000 1/4W 10K 5% |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | TE CONNECTIVITY - CITEC |
|---|---|
| Manufacturer Part No | LT300014T2610KJCopy |
| Order Code | 1174308 |
| Product Range | LT Series |
| Also Known As | 1624329-1, LT 3000 1/4W 10K 5% |
| Technical Datasheet | |
| Resistance (25°C) | 10kohm |
| Thermistor Mounting | Through Hole |
| Product Range | LT Series |
| Operating Voltage Max | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Thermistor Type | PTC |
| Resistance Tolerance (25°C) | ± 5% |
| Holding Current Max | - |
| Trip Current | - |
| Switching Temperature Min | - |
| Switching Temperature Max | - |
| PTC Thermistor Diameter | - |
| Qualification | - |
Product Overview
The LT300014T2610KJ is a 2-pin DO-204AH temperature sensing Linear PTC Thermistor with 3000ppm/°C TCR. This LT series through hole mounting temperature sensing resistor is trimmed to specification on latest equipment. The case construction epoxy coated with axial leads, permits automatic insertion.
- Positive temperature coefficient mode of operation
- 0.25W at 70°C Power rating
Applications
Safety
Technical Specifications
| Resistance (25°C) | 10kohm |
|---|---|
| Product Range | LT Series |
| Operating Temperature Min | -40°C |
| Thermistor Type | PTC |
| Holding Current Max | - |
| Switching Temperature Min | - |
| PTC Thermistor Diameter | - |
| Thermistor Mounting | Through Hole |
|---|---|
| Operating Voltage Max | - |
| Operating Temperature Max | 125°C |
| Resistance Tolerance (25°C) | ± 5% |
| Trip Current | - |
| Switching Temperature Max | - |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00016 |
