Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CITEC |
|---|---|
| Manufacturer Part No | CT6V502NCopy |
| Order Code | 1227557 |
| Product Range | CT6 Series |
| Also Known As | 1623891-7 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - CITEC |
|---|---|
| Manufacturer Part No | CT6V502NCopy |
| Order Code | 1227557 |
| Product Range | CT6 Series |
| Also Known As | 1623891-7 |
| Technical Datasheet | |
| Trimmer Type | Single Turn |
| Element Material | - |
| Adjustment Type | Side Adjust |
| Track Resistance | 4.7kohm |
| Potentiometer Mounting | Through Hole |
| No. of Turns | 1Turns |
| Product Range | CT6 Series |
| Power Rating | 10mW |
| Resistance Tolerance | ± 30% |
| Temperature Coefficient | - |
| Trimmer Shape / Size | Rectangular |
| Resistor Case / Package | - |
| Product Length | 6.4mm |
| Product Width | 4.65mm |
| Product Height | 8mm |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 70°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The CT6 series miniature Trimmer Potentiometer incorporates the latest technology developments and has been rigorously tested to very high standards. Special attention at the design stage has created a new resin moulded technology which is ideally suited to high volume applications. The CT6 series is also available taped and ammo packed for extra high-speed insertion. The cross-slot head is designed for automatic adjustment and the CT6 series can also be adjusted from both sides.
- Robust enclosed construction
- Dust and flux proof
- New resin moulded element
- Space-saving device
- Arrow position indicator
- Top, bottom and side adjustment styles
- Stable in high humidity
Technical Specifications
| Trimmer Type | Single Turn |
|---|---|
| Adjustment Type | Side Adjust |
| Potentiometer Mounting | Through Hole |
| Product Range | CT6 Series |
| Resistance Tolerance | ± 30% |
| Trimmer Shape / Size | Rectangular |
| Product Length | 6.4mm |
| Product Height | 8mm |
| Operating Temperature Max | 70°C |
| MSL | - |
| Element Material | - |
|---|---|
| Track Resistance | 4.7kohm |
| No. of Turns | 1Turns |
| Power Rating | 10mW |
| Temperature Coefficient | - |
| Resistor Case / Package | - |
| Product Width | 4.65mm |
| Operating Temperature Min | -25°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0006 |
