Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CITEC |
|---|---|
| Manufacturer Part No | 3150W503PCopy |
| Order Code | Re-Reel1174219RL Cut Tape1174219 |
| Product Range | 3150 Series |
| Also Known As | 1-1623913-1, 3150W 50K |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | TE CONNECTIVITY - CITEC |
|---|---|
| Manufacturer Part No | 3150W503PCopy |
| Order Code | Re-Reel1174219RL Cut Tape1174219 |
| Product Range | 3150 Series |
| Also Known As | 1-1623913-1, 3150W 50K |
| Technical Datasheet | |
| Trimmer Type | Single Turn |
| Element Material | Cermet |
| Adjustment Type | Top Adjust |
| Track Resistance | 50kohm |
| Potentiometer Mounting | Surface Mount |
| No. of Turns | 1Turns |
| Product Range | 3150 Series |
| Power Rating | 200mW |
| Resistance Tolerance | ± 25% |
| Temperature Coefficient | ± 250ppm/°C |
| Trimmer Shape / Size | Rectangular |
| Resistor Case / Package | SMD |
| Product Length | 3.8mm |
| Product Width | 4.2mm |
| Product Height | 1.4mm |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 100°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Trimmer Type | Single Turn |
|---|---|
| Adjustment Type | Top Adjust |
| Potentiometer Mounting | Surface Mount |
| Product Range | 3150 Series |
| Resistance Tolerance | ± 25% |
| Trimmer Shape / Size | Rectangular |
| Product Length | 3.8mm |
| Product Height | 1.4mm |
| Operating Temperature Max | 100°C |
| MSL | - |
| Element Material | Cermet |
|---|---|
| Track Resistance | 50kohm |
| No. of Turns | 1Turns |
| Power Rating | 200mW |
| Temperature Coefficient | ± 250ppm/°C |
| Resistor Case / Package | SMD |
| Product Width | 4.2mm |
| Operating Temperature Min | -20°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000093 |
