Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoJA7784700000000Copy
Order Code128217202
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoJA7784700000000Copy
Order Code128217202
Technical Datasheet
Product Overview
The JA7784700000L00 is a 8-pole female rectangular Power Connector with socket-type tin-plated copper alloy contacts. It has high-impact green thermoplastic mouldings and high-impact grey thermoplastic shell. It incorporate patented resilient finger contacts. Twelve fingers engage with each flat plug pin to provide low contract resistance, high current carrying capacity and minimum insertion and withdrawal forces. This special features help to provide a thoroughly reliable connector, enhanced by Mk.2 shells moulded in grey high impact thermoplastic for appearance and durability.
- 900VDC or AC Working voltage
- 5A Current rating
- 5mΩ Contact resistance
- 5000MΩ Minimum insulation resistance
Applications
Industrial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
