Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoJA7784600000L00
Order Code1282171
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoJA7784600000L00
Order Code1282171
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Contacts8Contacts
Product RangeTUK SGACK902S Keystone Coupler
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing-
Contact GenderPin
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (15-Jan-2018)
Product Overview
The JA7784600000L00 is a 8-pole male rectangular Power Connector with pin-type silver-plated copper contacts. It has high-impact green thermoplastic mouldings and high-impact grey thermoplastic shell. It incorporate patented resilient finger contacts. Twelve fingers engage with each flat plug pin to provide low contract resistance, high current carrying capacity and minimum insertion and withdrawal forces. This special features help to provide a thoroughly reliable connector, enhanced by Mk.2 shells moulded in grey high impact thermoplastic for appearance and durability.
- 900VDC or AC Working voltage
- 5A Current rating
- 5mR Contact resistance
- 5000MR Minimum insulation resistance
Applications
Industrial
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
No. of Rows
2Rows
Product Range
TUK SGACK902S Keystone Coupler
Contact Termination Type
Through Hole
Gender
Plug
Contact Material
Copper
Connector Shell Size
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013