Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCCM9P6E518.0BCopy
Order Code111416302
Your Part Number
203 total stock globally
Need more?
203 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $72.500 ($79.750) |
Price for:Each
Minimum: 1
Multiple: 1
$72.50 ($79.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCCM9P6E518.0BCopy
Order Code111416302
Technical Datasheet
Product Overview
The DCCM-9P6E518.0B-LF is a 18-inch Dura-Con D Connector with diallyl phthalate glass-reinforced insulator, screw mount metal shell mounting type, 9 contacts, pin (plug) contact, 26AWG stranded wire size, MIL-W-16878/4, 7-strand wire type and colour coded per MIL-Std.681, system 1 (stranded wire only) insulation colour or wire finish. Silicone elastomer compression interfacial seal protects contacts from moisture and humidity and isolates contacts from each other and the metal shell. Rugged twist-pin contacts resistant to shock and vibration make metal shell Dura-Con an excellent choice for harsh environments such as airborne or space applications.
- 18" Lead length (stranded wire only)
- Aluminium shell provides extra strength and EMI/RFI shielding capability
- 3A Maximum Current Rating
- 600VAC RMS at Sea level withstanding voltage
- 8mΩ Maximum contact resistance
- -55°C to +135°C Operating temperature range
Applications
Aerospace, Defence, Military
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
