Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoD20418-42
Order Code211252102
Product RangeD20418
Your Part Number
Technical Datasheet
19,635 total stock globally
Need more?
10985 Delivery in 10-14 Business Days(US stock)
8650 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.170 ($1.287) |
Price for:Each
Minimum: 1
Multiple: 1
$1.17 ($1.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoD20418-42
Order Code211252102
Product RangeD20418
Technical Datasheet
Product RangeD20418
Screw Length7.92mm
Thread Size - Metric-
Thread Size - Imperial4-40
Product Overview
The D20418-42 is a D-sub Female Screw Lock designed to retain the same size mated connectors together or to secure the connector to a rack/panel. Screw lock may be used on plugs or sockets. This female screw lock consists of one #4-40 hole in the top, two flat washers to accommodate different panel thicknesses, one lock-washer and one #4-40 nut. This screw lock comes with two washers, lockwashers, hex nuts and nuts are steel with zinc plating and yellow chromate finish.
Applications
Commercial
Technical Specifications
Product Range
D20418
Thread Size - Metric
-
Screw Length
7.92mm
Thread Size - Imperial
4-40
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73181575
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002