Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No50-30B-10Copy
Manufacturer Standard Lead Time3 weeks
Order Code1208913
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1000+ | $23.630 ($25.993) |
Price for:Each
Minimum: 1000
Multiple: 1000
$23,630.00 ($25,993.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No50-30B-10Copy
Manufacturer Standard Lead Time3 weeks
Order Code1208913
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts30 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialBrass
Contact Plating - Mating Side10µ" Gold Plated Contacts
Connector Body MaterialPET (Polyester) Body
Technical Specifications
Card Edge Connector Type
Dual Side
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
10µ" Gold Plated Contacts
No. of Contacts
30 Contacts
Connector Body Orientation
Straight
Contact Material
Brass
Connector Body Material
PET (Polyester) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
