Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCII - TE CONNECTIVITY
Manufacturer Part No187-32T200Copy
Manufacturer Standard Lead Time5 weeks
Order Code1185100
Product Range187 Series
Your Part Number
22 total stock globally
Need more?
22 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $48.910 ($53.801) |
| 5+ | $47.940 ($52.734) |
| 10+ | $46.960 ($51.656) |
| 20+ | $45.980 ($50.578) |
Price for:Each
Minimum: 1
Multiple: 1
$48.91 ($53.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part No187-32T200Copy
Manufacturer Standard Lead Time5 weeks
Order Code1185100
Product Range187 Series
Technical Datasheet
Coil Voltage120VAC
Product Range187 Series
Coil TypeNon Latching
Contact Voltage VAC240V
Contact Voltage VDC28V
Technical Specifications
Coil Voltage
120VAC
Coil Type
Non Latching
Contact Voltage VDC
28V
Product Range
187 Series
Contact Voltage VAC
240V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080287
