Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part No157-23C200
Order Code1608363
Product Range157 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part No157-23C200
Order Code1608363
Product Range157 Series
Technical Datasheet
Coil Voltage24VDC
Contact Current10A
Product Range157 Series
Contact Voltage VAC277VAC
Contact Voltage VDC28VDC
Coil Resistance470ohm
Alternatives for 157-23C200
3 Products Found
Product Overview
The 157-23C200 is a general-purpose Power Relay with single latching DC coil. This 157-series socket mount power relay has 3PDT silver-cadmium oxide contacts, high quality phenolic insulation and 0.187-inch quick-connect terminals. The relay is a rugged power driver offering superior 3/16-inch through air and 3/8-inch over-surface spacing. An interlocked frame and contact block prevent contact misalignment during plug-in. A magnetic latching version provides an unique switchable core which cannot be falsely latched.
- 3/16" Diameter
- Plain cover enclosure
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Coil Voltage
24VDC
Product Range
157 Series
Contact Voltage VDC
28VDC
Contact Current
10A
Contact Voltage VAC
277VAC
Coil Resistance
470ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078471