Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCIF
Manufacturer Part NoAJP22
Order Code1201478
Technical Datasheet
Board TypeMatrix Board
Board MaterialTinned Copper
Hole Diameter1mm
External Height100mm
External Width220mm
Board Thickness-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Pad type prototyping board
- Single sided
Technical Specifications
Board Type
Matrix Board
Hole Diameter
1mm
External Width
220mm
SVHC
No SVHC (27-Jun-2024)
Board Material
Tinned Copper
External Height
100mm
Board Thickness
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06