Print Page
Image is for illustrative purposes only. Please refer to product description.
18 total stock globally
Need more?
18 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.420 ($8.162) |
Price for:Each
Minimum: 1
Multiple: 1
$7.42 ($8.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCIF
Manufacturer Part NoADB16
Order Code164309202
Technical Datasheet
Board TypePlain Copper Board
Board MaterialEpoxy
Hole Diameter-
External Height160mm
External Width100mm
Board Thickness-
Product Overview
The ADB16 is a 100 x 160 mm 1-side Prototyping Board with 35µ epoxy base 8/10th. This prototyping board features positive resin, blue coloured without marbling.
- 8 Glass tissue layers
- Standard MIL 13949 F for FR4
- UL94-V-0 rated
Applications
Industrial
Technical Specifications
Board Type
Plain Copper Board
Hole Diameter
-
External Width
100mm
Board Material
Epoxy
External Height
160mm
Board Thickness
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85340019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027