Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHT |
|---|---|
| Manufacturer Part No | QSIL216, 250GCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 166736201 |
| Your Part Number | |
| Technical Datasheet |
7 total stock globally
40 more incoming. You can reserve stock now
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $115.690 ($127.259) |
Price for:Each
Minimum: 1
Multiple: 1
$115.69 ($127.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHT |
|---|---|
| Manufacturer Part No | QSIL216, 250GCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 166736201 |
| Technical Datasheet |
Product Overview
QSil 216 2-part liquid silicone elastomer is a transparent and colourless formulation and is ideal for optical applications. It's viscosity profile enables excellent flow around components and is excellent for potting complex parts. This chemical composition results in a cured product that is hydrolytically stable as well as reversion resistant. This silicone elastomer provides electrical insulation and physical shock resistance of components and enables environmental protection.
- Convenient 10:1 mixing ratio for use in automated dispensing equipment or hand mixing
- Contains no solvents, non-yellowing catalyst system
- Chemical composition provides hydrolytic stability and reversion resistance
- Cure profile is 30minutes at 150°C, cure type is addition
- Gel time at 25°C/77°F is 6hours
- Elongation at break is 100% (ISO 37), weight is 250g
- Working temperature is -55°C minimum, 204°C maximum
- Tensile strength is 5.17N/mm²/750psi (ISO 37)
- Thermal conductivity is 0.18W/mK, dielectric strength is 500V/mil
- Shelf life is 24months
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39100000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .285 |
