Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $63.820 ($70.202) |
Price for:Each
Minimum: 1
Multiple: 1
$63.82 ($70.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHT
Manufacturer Part NoAS1701, 310ML
Order Code849752402
Product RangeAS1701
Technical Datasheet
Sealant TypeSilicone RTV
Sealant ApplicationsElectrical, Electronics
Dispensing MethodCartridge
Sealant ColourBlack
Volume310ml
Weight-
Product RangeAS1701
SVHCDodecamethylcyclohexasiloxane (25-Jun-2020)
Product Overview
AS1701-310ML is a non-corrosive, neutral cure, 1-part, RTV (room temperature vulcanizing) silicone adhesive sealant (electronic grade). It is one in a range of alkoxy cure products which are solvent free. It exhibits excellent primerless adhesion to many substrates and cures at room temperature when in contact with atmospheric moisture to form a tough rubber. This product will not corrode copper or its alloys and is suitable for use with electronic components. Typical applications include vibration damping and board coating e.g. voltage regulators.
- Fast skinning, self bonding
- Non slumping paste
- Cure profile is 23+/-2°C and 50+/-5% humidity, cure type is alkoxy
- Colour is black, volume is 310ml
- Density is 1.28g/cm³ (BS ISO 2781)
- Working temperature is -50°C minimum, 220°C maximum
- Tensile strength is 2.35N/mm²/341psi (ISO 37), thermal conductivity is 0.6W/mK
- Dielectric constant is 2.92 (ASTM D-150)
- Dielectric strength is greater than 18kV/mm/0V/mil (ASTM D-149)
- Shelf life is 12months
Technical Specifications
Sealant Type
Silicone RTV
Dispensing Method
Cartridge
Volume
310ml
Product Range
AS1701
Sealant Applications
Electrical, Electronics
Sealant Colour
Black
Weight
-
SVHC
Dodecamethylcyclohexasiloxane (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39100000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dodecamethylcyclohexasiloxane (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1