Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHOMERICS
Manufacturer Part No82-121-74016-G8706Copy
Order Code1218455
Product RangeSOFT-SHIELD 5000
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCHOMERICS
Manufacturer Part No82-121-74016-G8706Copy
Order Code1218455
Product RangeSOFT-SHIELD 5000
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNylon (Polyamide) Ripstop Fabric over Foam
Product Length1mm
Product Width9.5mm
Product Depth6.4mm
Product RangeSOFT-SHIELD 5000
Alternatives for 82-121-74016-G8706
2 Products Found
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
6.4mm
Gasket Material
Nylon (Polyamide) Ripstop Fabric over Foam
Product Width
9.5mm
Product Range
SOFT-SHIELD 5000
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74199910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
