
Product Information
Alternatives for 82-121-74015-G8705
2 Products Found
Product Overview
The 82-121-74015-G8705 is an EMI Foam Gasket designed to meet the stringent shielding and mechanical performance requirements. This soft-shield 5000 series EMI gasket consists of an electrically conductive fabric jacket over a highly compressible foam core. The nickel-plated-silver woven nylon rip-stop jacket is self-terminating when cut. Chosen for its exceptional compressibility, the foam core typically requires less than 1lb/in (0.175N/mm) closure force, making it especially useful for thin-walled plastic enclosures. Standard pressure-sensitive adhesive attachment tape (PSA) makes soft-shield 5000 series gasket user-friendly.
- Low closure force required for optimum performance
- Silver nickel-plated, woven, ripstop nylon jacket over highly compressible urethane foam core
- Supplied standard with a pressure sensitive acrylic based adhesive
- Self terminating jacket no loose fibres or sharp edges when gasket is cut
- No degradation of shielding effectiveness after 10,000 deflection cycles
- Available as individual pre-cut pieces
- UL 94V-0 rated
Applications
Medical, Consumer Electronics, Commercial, Automation & Process Control
Technical Specifications
EMI Shielding
1mm
3.3mm
Nylon (Polyamide) Ripstop Fabric over Foam
4.83mm
SOFT-SHIELD 5000
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
