Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHOMERICS
Manufacturer Part No82-121-74010-G8703Copy
Order Code1218461
Product RangeSOFT-SHIELD 5000
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCHOMERICS
Manufacturer Part No82-121-74010-G8703Copy
Order Code1218461
Product RangeSOFT-SHIELD 5000
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNylon (Polyamide) Ripstop Fabric over Foam
Product Length1mm
Product Width14.7mm
Product Depth17.1mm
Product RangeSOFT-SHIELD 5000
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
17.1mm
Gasket Material
Nylon (Polyamide) Ripstop Fabric over Foam
Product Width
14.7mm
Product Range
SOFT-SHIELD 5000
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74199910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
