Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoSMD291AX50T3Copy
Manufacturer Standard Lead Time6 weeks
Order Code354931101
Your Part Number
103 total stock globally
Need more?
103 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.080 ($23.188) |
Price for:Each
Minimum: 1
Multiple: 1
$21.08 ($23.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMD291AX50T3Copy
Manufacturer Standard Lead Time6 weeks
Order Code354931101
Technical Datasheet
Flux TypeSynthetic No Clean
Solder Alloy63, 37 Sn, Pb
Melting Temperature183°C
Weight - Metric50g
Weight - Imperial1.76oz
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
No-clean solder paste in 50g jar.
- Printing speeds up to 100mm/sec
- Long stencil life
- Wide process window
- Clear residue
- Low voiding
- Excellent wetting compatibility on most board finishes
- Dispense grade
- Compatible with enclosed print heads
- Passes BONO test
- Alloy: Sn63/Pb37
- Shelf life: <gt/>12 months (refrigerated), <gt/>6 months (unrefrigerated)
Technical Specifications
Flux Type
Synthetic No Clean
Melting Temperature
183°C
Weight - Imperial
1.76oz
SVHC
No SVHC (17-Dec-2015)
Solder Alloy
63, 37 Sn, Pb
Weight - Metric
50g
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38101000
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
