Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoSMD291AX10Copy
Manufacturer Standard Lead Time7 weeks
Order Code185022302
Product RangeChip Quik - No-Clean Solder Paste
Your Part Number
249 total stock globally
Need more?
249 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32.920 ($36.212) |
Price for:Each
Minimum: 1
Multiple: 1
$32.92 ($36.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMD291AX10Copy
Manufacturer Standard Lead Time7 weeks
Order Code185022302
Product RangeChip Quik - No-Clean Solder Paste
Technical Datasheet
Flux TypeNo Clean
Solder Alloy63, 37 Sn, Pb
Melting Temperature183°C
Weight - Metric35g
Weight - Imperial1.235oz
Product RangeChip Quik - No-Clean Solder Paste
SVHCLead (14-Jun-2023)
Product Overview
SMD291AX10 is a no-clean Sn63/Pb37 solder paste in 10cc syringe 35g T3 mesh. The Chip Quik® solder paste is guaranteed for 12 months from date of manufacture, regardless of refrigeration.
- Printing speeds up to 100mm/sec
- Long stencil life, wide process window
- Clear residue, low voiding
- Excellent wetting compatibility on most board finishes
- Dispense grade, passes BONO test
- Compatible with enclosed print heads
- Micron range: 25-45µm
- Squeegee pressure: 70-250g/cm of blade
- Melting point: 183°C (361°F)
Technical Specifications
Flux Type
No Clean
Melting Temperature
183°C
Weight - Imperial
1.235oz
SVHC
Lead (14-Jun-2023)
Solder Alloy
63, 37 Sn, Pb
Weight - Metric
35g
Product Range
Chip Quik - No-Clean Solder Paste
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38101000
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
