Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part NoLTH3MM12VFR4600Copy
Manufacturer Standard Lead Time5 weeks
Order Code2766795
Your Part Number
2,698 total stock globally
Need more?
2,698 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.280 ($2.508) |
| 10+ | $1.510 ($1.661) |
| 25+ | $1.400 ($1.540) |
| 50+ | $1.290 ($1.419) |
| 100+ | $1.180 ($1.298) |
| 500+ | $1.020 ($1.122) |
Price for:Each
Minimum: 1
Multiple: 1
$2.28 ($2.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part NoLTH3MM12VFR4600Copy
Manufacturer Standard Lead Time5 weeks
Order Code2766795
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
Forward Current If12mA
Forward Voltage12V
Luminous Intensity2.5cd
Viewing Angle30°
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Blue
Forward Current If
12mA
Luminous Intensity
2.5cd
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Forward Voltage
12V
Viewing Angle
30°
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000189
